
CD4035BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4035BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4035BD3 |
Description | IC SHIFT REGTR COMP 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 7,03973 € | 260,47 € |
| Unit Price without VAT: | 7,03973 € |
|---|---|
| Unit Price with VAT: | 8,37728 € |

