
CD4034BF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4034BF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4034BF/3 |
Description | IC REG BIDIR TRI-STA 8BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 8 Bit 24-CDIP |
Datasheet | Datasheet |
Category | Function Universal |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 24-CDIP (0.600", 15.24mm) |
Output Type Tri-State | Supplier Device Package 24-CDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 1034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,11841 € | 255,71 € |
| Unit Price without VAT: | 3,11841 € |
|---|---|
| Unit Price with VAT: | 3,71091 € |

