
CD4031BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4031BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4031BK3 |
Description | IC REG D-TYPE COMP 64BIT 16-CFP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | - | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,08333 € | 265,00 € |
| Unit Price without VAT: | 22,08333 € |
|---|---|
| Unit Price with VAT: | 26,27916 € |

