
CD4031BF3A | |
|---|---|
DigiKey Part Number | 2156-CD4031BF3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4031BF3A |
Description | IC REG D-TYPE COMP 64BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BF3A Models |
Category | Number of Bits per Element 64 |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-CDIP (0.300", 7.62mm) |
Logic Type Register, D-Type | Supplier Device Package 16-CDIP |
Output Type Complementary | Base Product Number |
Number of Elements 1 |
| Tube: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,60333 € | 247,24 € |
| Unit Price without VAT: | 20,60333 € |
|---|---|
| Unit Price with VAT: | 24,51796 € |

