
CD4030CSJX | |
|---|---|
DigiKey Part Number | 2156-CD4030CSJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4030CSJX |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Max Propagation Delay @ V, Max CL 150ns @ 10V, 15pF |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type | Supplier Device Package 14-PDIP |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 3V ~ 15V |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14564 € | 264,63 € |
| Unit Price without VAT: | 0,14564 € |
|---|---|
| Unit Price with VAT: | 0,17331 € |

