
CD4028BF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4028BF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4028BF/3 |
Description | IC DECODER 1 X 4:10 16-CDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-CDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual Supply |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder | Package / Case 16-CDIP (0.300", 7.62mm) |
Circuit 1 x 4:10 | Supplier Device Package 16-CDIP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 6.8mA, 6.8mA |

