
CD4027BD | |
|---|---|
DigiKey Part Number | 2156-CD4027BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4027BD |
Description | IC FF JK TYPE DBL 1-BIT 16-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Harris Corporation | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Bulk | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-CDIP |
Number of Bits per Element 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Clock Frequency 24 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
| Bulk: | 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,02412 € | 257,05 € |
| Unit Price without VAT: | 3,02412 € |
|---|---|
| Unit Price with VAT: | 3,59870 € |

