Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4026BF3A

DigiKey Part Number
2156-CD4026BF3A-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4026BF3A
Description
IC DECADE COUNTER 5-BIT 16CDIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
Harris Corporation
Count Rate
16 MHz
Packaging
Bulk
Trigger Type
Positive Edge
Part Status
Obsolete
Voltage - Supply
3 V ~ 18 V
Logic Type
Counter, Decade
Operating Temperature
-55°C ~ 125°C (TA)
Direction
Up
Mounting Type
Through Hole
Number of Elements
1
Package / Case
16-CDIP (0.300", 7.62mm)
Number of Bits per Element
5
Supplier Device Package
16-CDIP
Reset
Asynchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:275
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1571,63631 €256,90 €
Unit Price without VAT:1,63631 €
Unit Price with VAT:1,94721 €