
CD4025BE | |
|---|---|
DigiKey Part Number | 2156-CD4025BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4025BE |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Tube: | 1276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 402 | 0,64254 € | 258,30 € |
| Unit Price without VAT: | 0,64254 € |
|---|---|
| Unit Price with VAT: | 0,76462 € |


