
CD4024BM | |
|---|---|
DigiKey Part Number | 2156-CD4024BM-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4024BM |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 8818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | 0,92085 € | 258,76 € |
| Unit Price without VAT: | 0,92085 € |
|---|---|
| Unit Price with VAT: | 1,09581 € |

