
CD4023BCSJ | |
|---|---|
DigiKey Part Number | 2156-CD4023BCSJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4023BCSJ |
Description | IC GATE NAND 3CH 3-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Packaging Bulk | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SOP |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,06468 € | 256,02 € |
| Unit Price without VAT: | 2,06468 € |
|---|---|
| Unit Price with VAT: | 2,45697 € |

