
CD4023BCN | |
|---|---|
DigiKey Part Number | 2156-CD4023BCN-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4023BCN |
Description | IC GATE NAND 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 70ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 4584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30643 € | 258,32 € |
| Unit Price without VAT: | 2,30643 € |
|---|---|
| Unit Price with VAT: | 2,74465 € |

