
CD4021BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4021BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4021BD3 |
Description | IC SR PUSH-PULL 8BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-CDIP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,14800 € | 253,70 € |
| Unit Price without VAT: | 10,14800 € |
|---|---|
| Unit Price with VAT: | 12,07612 € |

