Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BCN

DigiKey Part Number
2156-CD4021BCN-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
CD4021BCN
Description
IC SR PUSH-PULL 8BIT 16-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4021BCN Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Fairchild Semiconductor
Function
Parallel or Serial to Serial
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
16-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.933
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:14933
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5500,46744 €257,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,46744 €
Unit Price with VAT:0,55625 €