
CD4021AD3 | |
|---|---|
DigiKey Part Number | 2156-CD4021AD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4021AD3 |
Description | IC SHIFT REGISTER 8BIT 16-CERDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-CERDIP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 12V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CERDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,22880 € | 255,72 € |
| Unit Price without VAT: | 10,22880 € |
|---|---|
| Unit Price with VAT: | 12,17227 € |

