Shift Register File 1 Element 4 Bit 24-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40208BD

DigiKey Part Number
2156-CD40208BD-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD40208BD
Description
IC REG FILE TRI-STAT 4BIT 24CDIP
Customer Reference
Detailed Description
Shift Register File 1 Element 4 Bit 24-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Register File
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
4
Function
-
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:107
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,64206 €259,83 €
Unit Price without VAT:7,64206 €
Unit Price with VAT:9,09405 €