
CD4019BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4019BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4019BK3 |
Description | IC AND/OR GATE 4-CIR 2-IN 16-CFP |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-CFP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Harris Corporation | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Bulk | Voltage - Supply 3V ~ 18V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type AND/OR Gate | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-CFlatPack |
Number of Inputs 2 | Supplier Device Package 16-CFP |
Schmitt Trigger Input No | Base Product Number |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,78154 € | 257,16 € |
| Unit Price without VAT: | 19,78154 € |
|---|---|
| Unit Price with VAT: | 23,54003 € |

