
CD4019BF | |
|---|---|
DigiKey Part Number | 2156-CD4019BF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4019BF |
Description | IC AND/OR GATE 4-CIR 16-CDIP |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 4 Input 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 3741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,44944 € | 260,09 € |
| Unit Price without VAT: | 14,44944 € |
|---|---|
| Unit Price with VAT: | 17,19483 € |

