
CD40194BD | |
|---|---|
DigiKey Part Number | 2156-CD40194BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40194BD |
Description | IC REG BIDIR PSH PUL 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,81241 € | 255,56 € |
| Unit Price without VAT: | 8,81241 € |
|---|---|
| Unit Price with VAT: | 10,48677 € |

