
CD40192BE | |
|---|---|
DigiKey Part Number | 2156-CD40192BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40192BE |
Description | IC DECADE COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 5.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Tube: | 15717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 337 | 0,76246 € | 256,95 € |
| Unit Price without VAT: | 0,76246 € |
|---|---|
| Unit Price with VAT: | 0,90733 € |

