
CD4018BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4018BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4018BD3 |
Description | IC DIVIDER BY N 5-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 17 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 3 V ~ 18 V |
Logic Type Divide-by-N | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits per Element 5 | Supplier Device Package 16-CDIP |
Reset Asynchronous | Base Product Number |
| Bulk: | 109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,76654 € | 253,93 € |
| Unit Price without VAT: | 9,76654 € |
|---|---|
| Unit Price with VAT: | 11,62218 € |

