
CD4017BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4017BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4017BK3 |
Description | IC DECADE COUNTER 10BIT 16CFP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-CFP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 11 MHz |
Series | Trigger Type Positive, Negative |
Packaging Bulk | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-CFlatPack |
Number of Elements 1 | Supplier Device Package 16-CFP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Bulk: | 1040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,45769 € | 265,95 € |
| Unit Price without VAT: | 20,45769 € |
|---|---|
| Unit Price with VAT: | 24,34465 € |

