
CD4017BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4017BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4017BD3 |
Description | IC DECADE COUNTER 10BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,92083 € | 262,10 € |
| Unit Price without VAT: | 10,92083 € |
|---|---|
| Unit Price with VAT: | 12,99579 € |

