Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40175BNS

DigiKey Part Number
2156-CD40175BNS-ND
Manufacturer
Manufacturer Product Number
CD40175BNS
Description
IC FF D-TYPE SINGLE 4-BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Bulk
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Package / Case
16-SOIC (0.209", 5.30mm Width)
Clock Frequency
14 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.450
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3450
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8240,30596 €252,11 €
Unit Price without VAT:0,30596 €
Unit Price with VAT:0,36409 €