
CD40174BD3 | |
|---|---|
DigiKey Part Number | 2156-CD40174BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40174BD3 |
Description | IC FF D-TYPE SINGLE 6BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 16 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,70410 € | 261,46 € |
| Unit Price without VAT: | 6,70410 € |
|---|---|
| Unit Price with VAT: | 7,97788 € |

