
CD4016BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4016BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4016BK3 |
Description | IC SWITCH SPST-NOX4 850OHM 14CFP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 850Ohm 14-CFP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 30ns, - |
Packaging Bulk | -3db Bandwidth 40MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 850Ohm | Package / Case 14-CFlatPack |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 14-CFP |
| Bulk: | 361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,53923 € | 254,01 € |
| Unit Price without VAT: | 19,53923 € |
|---|---|
| Unit Price with VAT: | 23,25168 € |

