
CD40161BD3 | |
|---|---|
DigiKey Part Number | 2156-CD40161BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40161BD3 |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 12 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 3 V ~ 18 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-CDIP |
Reset Asynchronous | Base Product Number |
| Bulk: | 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,90973 € | 255,66 € |
| Unit Price without VAT: | 6,90973 € |
|---|---|
| Unit Price with VAT: | 8,22258 € |

