
CD4014BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4014BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4014BK3 |
Description | IC SR PUSH-PULL 8BIT 16-CFP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-CFP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-CFlatPack |
Output Type Push-Pull | Supplier Device Package 16-CFP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,87333 € | 245,24 € |
| Unit Price without VAT: | 40,87333 € |
|---|---|
| Unit Price with VAT: | 48,63926 € |

