Shift Shift Register 1 Element 8 Bit 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4014AD3

DigiKey Part Number
2156-CD4014AD3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4014AD3
Description
IC SHIFT REGISTER 8BIT 16-CERDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
-
Number of Elements
1
Number of Bits per Element
8
Function
-
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:830
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,56833 €253,64 €
Unit Price without VAT:10,56833 €
Unit Price with VAT:12,57631 €