
CD4013AF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4013AF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4013AF/3 |
Description | IC FF D-TYPE DOUBLE 1BIT 14CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 10 MHz | |
Max Propagation Delay @ V, Max CL | 110ns @ 10V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 12V | |
Current - Quiescent (Iq) | 25 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,90888 € | 258,89 € |
| Unit Price without VAT: | 2,90888 € |
|---|---|
| Unit Price with VAT: | 3,46157 € |



