NAND Gate IC 4 Channel 14-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011BK

DigiKey Part Number
2156-CD4011BK-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4011BK
Description
IC GATE NAND 4CH 2-INP 14CFP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6.8mA, 6.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Packaging
Bulk
Input Logic Level - High
3.5V ~ 11V
Part Status
Active
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-CFP
Voltage - Supply
3V ~ 18V
Package / Case
14-CFlatPack
Current - Quiescent (Max)
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.756
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5756
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,52385 €253,81 €
Unit Price without VAT:19,52385 €
Unit Price with VAT:23,23338 €