Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4010BE

DigiKey Part Number
296-2160-5-ND
Manufacturer
Manufacturer Product Number
CD4010BE
Description
IC BUFF 3V/18V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4010BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
3mA, 36mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
6
Supplier Device Package
16-PDIP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.216
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52800 €5,28 €
250,47560 €11,89 €
1000,41790 €41,79 €
2500,39036 €97,59 €
5000,37376 €186,88 €
1.0000,36008 €360,08 €
2.5000,34565 €864,12 €
5.0000,33695 €1.684,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €

Other Suppliers on DigiKey

131.135In Stock
Ships from Rochester Electronics, LLC