Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4010BD3

DigiKey Part Number
2156-CD4010BD3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4010BD3
Description
IC BUFFER NON-INVERT 18V 16-CDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
3mA, 36mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:216
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
337,83152 €258,44 €
Unit Price without VAT:7,83152 €
Unit Price with VAT:9,31951 €