
CD40109BK | |
|---|---|
DigiKey Part Number | 2156-CD40109BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40109BK |
Description | IC XLTR VL UNIDIR 16-CFP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,64615 € | 268,40 € |
| Unit Price without VAT: | 20,64615 € |
|---|---|
| Unit Price with VAT: | 24,56892 € |

