
CD40106BM | |
|---|---|
DigiKey Part Number | 296-25935-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40106BM |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,58760 € | 29,38 € |
| 100 | 0,55450 € | 55,45 € |
| 250 | 0,51944 € | 129,86 € |
| 500 | 0,49830 € | 249,15 € |
| 1.000 | 0,48090 € | 480,90 € |
| 2.500 | 0,46254 € | 1.156,35 € |
| 5.000 | 0,45146 € | 2.257,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |







