
CD40103BD3 | |
|---|---|
DigiKey Part Number | 2156-CD40103BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40103BD3 |
Description | IC BINARY COUNTER 8-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 4.8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,83152 € | 258,44 € |
| Unit Price without VAT: | 7,83152 € |
|---|---|
| Unit Price with VAT: | 9,31951 € |

