
CD4008BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4008BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4008BD3 |
Description | IC FULL ADDER 4BIT 16-CERDIP |
Customer Reference | |
Detailed Description | Full Adder IC 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Full Adder | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
| Bulk: | 420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 19,01071 € | 266,15 € |
| Unit Price without VAT: | 19,01071 € |
|---|---|
| Unit Price with VAT: | 22,62274 € |

