
CD4007UBD | |
|---|---|
DigiKey Part Number | 2156-CD4007UBD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4007UBD |
Description | IC COMPL PAIR W/INV 3BIT 14-SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
Category | Number of Bits 3 |
Manufacturer Harris Corporation | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Logic Type Complementary Pair Plus Inverter | Base Product Number |
Supply Voltage 3V ~ 18V |
| Bulk: | 217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,95326 € | 257,83 € |
| Unit Price without VAT: | 1,95326 € |
|---|---|
| Unit Price with VAT: | 2,32438 € |

