Shift Shift Register 1 Element 18 Bit 14-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4006BK/3

DigiKey Part Number
2156-CD4006BK/3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4006BK/3
Description
IC SHIFT REGTR COMP 18BIT 14-CFP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 18 Bit 14-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
18
Function
-
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CFlatPack
Supplier Device Package
14-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:72
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,95583 €251,47 €
Unit Price without VAT:20,95583 €
Unit Price with VAT:24,93744 €