
CD4000AF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4000AF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4000AF/3 |
Description | IC GATE NOR 2CH 3-INP 14CDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 12V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 65ns @ 10V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,84690 € | 256,56 € |
| Unit Price without VAT: | 8,84690 € |
|---|---|
| Unit Price with VAT: | 10,52781 € |

