
CD22M3494E | |
|---|---|
DigiKey Part Number | 2156-CD22M3494E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22M3494E |
Description | 16 X 8 X 1 BIMOS-E XPOINT SWITCH |
Customer Reference | |
Detailed Description | Circuit IC Switch 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Bag: | 3276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,75077 € | 253,52 € |
| Unit Price without VAT: | 9,75077 € |
|---|---|
| Unit Price with VAT: | 11,60342 € |

