
CD22402E | |
|---|---|
DigiKey Part Number | 2156-CD22402E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22402E |
Description | IC GENERATOR 24DIP |
Customer Reference | |
Detailed Description | Clock Generator IC 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 11204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,28408 € | 258,92 € |
| Unit Price without VAT: | 5,28408 € |
|---|---|
| Unit Price with VAT: | 6,28806 € |


