
CD22301E | |
|---|---|
DigiKey Part Number | 2156-CD22301E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22301E |
Description | IC PCM REPEATER 18-PDIP |
Customer Reference | |
Detailed Description | PCM Repeater 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PCM Repeater | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP |
| Bulk: | 6186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,01047 € | 256,67 € |
| Unit Price without VAT: | 4,01047 € |
|---|---|
| Unit Price with VAT: | 4,77246 € |

