
CD22212E1 | |
|---|---|
DigiKey Part Number | 2156-CD22212E1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22212E1 |
Description | SINGLE-CHIP 1200BPS MODEM |
Customer Reference | |
Detailed Description | Modem FSK 22-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | - | |
Voltage - Supply | 12V | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.400", 10.16mm) | |
Supplier Device Package | 22-PDIP |
| Bulk: | 770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,16719 € | 261,35 € |
| Unit Price without VAT: | 8,16719 € |
|---|---|
| Unit Price with VAT: | 9,71896 € |

