
CD22212E | |
|---|---|
DigiKey Part Number | 2156-CD22212E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22212E |
Description | SINGLE-CHIP 1200BPS MODEM |
Customer Reference | |
Detailed Description | Modem FSK 28-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 28-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 28-PDIP |
Data Format FSK |
| Bulk: | 440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,13000 € | 260,16 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

