
CD22105AE | |
|---|---|
DigiKey Part Number | 2156-CD22105AE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22105AE |
Description | FOUR DIGIT LCD DECODER DRIVERS |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Harris Corporation | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 40-DIP (0.600", 15.24mm) |
Display Type LCD | Supplier Device Package 40-PDIP |
Configuration 7 Segment | Base Product Number |
Digits or Characters 4 Digits |
| Bulk: | 193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,98837 € | 257,50 € |
| Unit Price without VAT: | 5,98837 € |
|---|---|
| Unit Price with VAT: | 7,12616 € |

