
CD22101F3A | |
|---|---|
DigiKey Part Number | 2156-CD22101F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22101F3A |
Description | IC CROSSPT SW 4X4:2 24-CERDIP |
Customer Reference | |
Detailed Description | Crosspoint Switch 4 x 4:2 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 4 x 4:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CERDIP |
| Bulk: | 336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82970 € | 256,59 € |
| Unit Price without VAT: | 3,82970 € |
|---|---|
| Unit Price with VAT: | 4,55734 € |

