
CD22101F | |
|---|---|
DigiKey Part Number | 2156-CD22101F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22101F |
Description | IC CROSSPT SW 4X4:2 24-CERDIP |
Customer Reference | |
Detailed Description | Crosspoint Switch 4 x 4:2 24-CERDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual Supply |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Crosspoint Switch | Package / Case 24-CDIP (0.600", 15.24mm) |
Circuit 4 x 4:2 | Supplier Device Package 24-CERDIP |
Independent Circuits 1 |
| Bulk: | 6740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,47587 € | 257,49 € |
| Unit Price without VAT: | 2,47587 € |
|---|---|
| Unit Price with VAT: | 2,94629 € |

