
CBTL08GP053EVY | |
|---|---|
DigiKey Part Number | 2156-CBTL08GP053EVY-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CBTL08GP053EVY |
Description | CBTL08GP053EV - USB TYPE-C HIGH |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 40-VFBGA (4.75x3.25) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 10Ohm |
Manufacturer NXP Semiconductors | Voltage - Supply, Single (V+) 2.9V ~ 3.6V |
Packaging Bulk | -3db Bandwidth 8.5GHz |
Part Status Obsolete | Features USB 3.1 |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 40-VFBGA |
Switch Circuit SPDT | Supplier Device Package 40-VFBGA (4.75x3.25) |
Number of Channels 1 |
| Bulk: | 17000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

