
CBTL04DP211BS,518 | |
|---|---|
DigiKey Part Number | 2156-CBTL04DP211BS518-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CBTL04DP211BS,518 |
Description | IC DISPLAYPORT MUX 32-HVQFN |
Customer Reference | |
Detailed Description | Video Multiplexer IC I2C 32-HVQFN (3x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multiplexer | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (3x6) |
| Bulk: | 39584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,32533 € | 258,44 € |
| Unit Price without VAT: | 1,32533 € |
|---|---|
| Unit Price with VAT: | 1,57714 € |

